- RS Stock No.:
- 237-1370
- Mfr. Part No.:
- AMP05050
- Brand:
- nVent HOFFMAN
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$75.82
(exc. GST)
$87.19
(inc. GST)
Units | Per unit |
1 - 4 | $75.82 |
5 - 9 | $74.45 |
10 - 14 | $73.08 |
15 - 19 | $71.75 |
20 + | $70.43 |
- RS Stock No.:
- 237-1370
- Mfr. Part No.:
- AMP05050
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for wall mounted enclosures. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures. The mounting plate can be machined and equipped with components before it is assembled in the enclosure
It has fast machining and mounting of components
It is made of mild steel
It has galvanized finish
It is made of mild steel
It has galvanized finish
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | AMP |
Width | 450mm |
Height | 2mm |
Length | 470mm |
Material | Mild Steel |