- RS Stock No.:
- 237-1378
- Mfr. Part No.:
- BMP2030
- Brand:
- nVent HOFFMAN
45 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$30.29
(exc. GST)
$34.83
(inc. GST)
Units | Per unit |
1 - 4 | $30.29 |
5 - 9 | $29.38 |
10 - 14 | $28.48 |
15 - 19 | $27.62 |
20 + | $26.80 |
- RS Stock No.:
- 237-1378
- Mfr. Part No.:
- BMP2030
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for terminal boxes. It is made of 2 mm mild steel.
It has galvanized finish
It is unpainted
It is unpainted
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | BMP |
Width | 270mm |
Height | 2mm |
Length | 175mm |
Material | Mild Steel |