- RS Stock No.:
- 806-3298
- Mfr. Part No.:
- MC14532BDG
- Brand:
- onsemi
360 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.815
(exc. GST)
$2.087
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | $1.815 | $36.30 |
100 + | $1.793 | $35.86 |
*price indicative |
- RS Stock No.:
- 806-3298
- Mfr. Part No.:
- MC14532BDG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |