- RS Stock No.:
- 162-4660
- Mfr. Part No.:
- DP83816AVNG/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4660
- Mfr. Part No.:
- DP83816AVNG/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | PCI |
IC Type | Controller IC |
Network Interface | MII |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3u, IEEE 802.3x |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 144 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 20 x 20 x 1.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |