- RS Stock No.:
- 179-3970
- Mfr. Part No.:
- MPL360B-I/Y8X
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 179-3970
- Mfr. Part No.:
- MPL360B-I/Y8X
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The PL360 is a programmable modem for narrow-band Power Line Communication (PLC), able to run any PLC protocol in the frequency band below 500 kHz. This device has been designed to comply with FCC, ARIB, KN60 and CENELEC EN50065 regulations matching requirements of Internet of Things and Smart Energy applications. It supports state-of-the-art narrow-band PLC standards such as ITU G.9903 (G3-PLC®), ITU G.9904 (PRIME) as well as any other narrowband PLC protocols, being at the same time a future-proof platform able to support the evolution of these standards.
Programmable Narrow-Band Power Line Communication (PLC) Modem
Integrated PLC Front End:
PGA with automatic gain control and ADC
DAC and transmission driver supports direct line driving or external Class-D amplifier driving
Digital transmission level control
Supports two independent transmission branches for the PLC signal
Up to 500 kHz PLC signal bandwidth
Architecture
Integrated PLC Front End:
PGA with automatic gain control and ADC
DAC and transmission driver supports direct line driving or external Class-D amplifier driving
Digital transmission level control
Supports two independent transmission branches for the PLC signal
Up to 500 kHz PLC signal bandwidth
Architecture
Specifications
Attribute | Value |
---|---|
Host Interface | PWM, SPI, UART |
IC Type | Controller IC |
Network Interface | PWM, SPI, UART |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 7 x 7 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |