- RS Stock No.:
- 187-7745
- Mfr. Part No.:
- LAN7431-I/YXX
- Brand:
- Microchip
75 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$15.42
(exc. GST)
$17.73
(inc. GST)
Units | Per unit |
1 + | $15.42 |
- RS Stock No.:
- 187-7745
- Mfr. Part No.:
- LAN7431-I/YXX
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Single-chip, PCIe 3.1 @ 2.5GT/s MII / RGMII Network Controller
PCIe Low Power Sub State LPSS L1.1 (snooze) & L1.2 (off)
Requires only a single 25MHz crystal or single ended clock
9K jumbo frames are supported
Internal OTP memory to remove the need for external EEPROM
RGMII / MII
RGMII v1.3, v2.0 with option for programmable delay
Variable IO power supplies in the range 1v8 to 3v3
IEEE 1588-2008 Precision Time Protocol
IEEE 1588-2008 E2E and P2P one and two step supported
IEEE 1588-2008 Programmable Time Compare output (Eg: 1PPS)
Comprehensive Driver Support
Windows OneCore with WHQL Certification
Linux driver in mainline kernel
Application Examples
PCIe Dual Ethernet Port Example - Using PCIe bridge and Ethernet switch
PCIe Ethernet Development System (EDS)
PCIe Low Power Sub State LPSS L1.1 (snooze) & L1.2 (off)
Requires only a single 25MHz crystal or single ended clock
9K jumbo frames are supported
Internal OTP memory to remove the need for external EEPROM
RGMII / MII
RGMII v1.3, v2.0 with option for programmable delay
Variable IO power supplies in the range 1v8 to 3v3
IEEE 1588-2008 Precision Time Protocol
IEEE 1588-2008 E2E and P2P one and two step supported
IEEE 1588-2008 Programmable Time Compare output (Eg: 1PPS)
Comprehensive Driver Support
Windows OneCore with WHQL Certification
Linux driver in mainline kernel
Application Examples
PCIe Dual Ethernet Port Example - Using PCIe bridge and Ethernet switch
PCIe Ethernet Development System (EDS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 2.5Gbit/s |
Loopback Mode | External |
Standard Supported | IEEE 802.3az |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 72 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 10 x 10 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |