- RS Stock No.:
- 665-8989
- Mfr. Part No.:
- TPS2375PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 665-8989
- Mfr. Part No.:
- TPS2375PW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |