- RS Stock No.:
- 672-6828
- Mfr. Part No.:
- LAN91C111I-NU
- Brand:
- Microchip
29 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$63.09
(exc. GST)
$72.55
(inc. GST)
Units | Per unit |
1 - 22 | $63.09 |
23 - 44 | $62.90 |
45 + | $59.98 |
- RS Stock No.:
- 672-6828
- Mfr. Part No.:
- LAN91C111I-NU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN91C111 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseT, 100BaseT4, 100BaseTX, 10BaseT |
Host Interface | EISA, ISA |
IC Type | Controller IC |
Network Interface | MII |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 128 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |