- RS Stock No.:
- 911-5801
- Mfr. Part No.:
- LAN91C111-NS
- Brand:
- Microchip
330 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tray of 66)
$57.528
(exc. GST)
$66.157
(inc. GST)
Units | Per unit | Per Tray* |
66 - 264 | $57.528 | $3,796.848 |
330 + | $51.776 | $3,417.216 |
*price indicative |
- RS Stock No.:
- 911-5801
- Mfr. Part No.:
- LAN91C111-NS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LAN91C111 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | EISA, ISA |
IC Type | Controller IC |
Network Interface | MII |
Communication Mode | Full Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFP |
Pin Count | 128 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 20.1 x 14.1 x 3.05mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |