Maxim MAX4890ETJ+, 4-Port Ethernet Switch, 10 Mbps, 100 Mbps, 1000 Mbps 3 → 3.6 V, 32-Pin TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Maxim- MAX4890 Series

The MAX4890 series by Maxim Integrated contains high-speed analogue switches which meet the needs of 10/100/1000 Base-T applications. These uniquely designed devices are able to switch the signals from two interface transformers and are then able to connect the signals to a single of 10/100/1000 Base-T Ethernet PHY, this in itself simplifies docking station design and also reduces manufacturing costs.

The device is specially designed to also route signals from a common interface transformer to two different board in board-redundancy applications. Maxim’s MAX4890 switches can provide extremely low capacitance and on-resistance to meet Ethernet insertion and return-loss specifications.

Ethernet Switch IC’s

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

Features and Benefits

• Single +3.0V to +3.6V Power-Supply Voltage
• Low On-Capacitance: 6.5pF
• Low < 200ps Bit-to-Bit Skew
• Built-In LED Switches for Switching Indicators to Docking Station
• Low On-Resistance (RON): 4Ω (typ), 6.5Ω (max)

Applications

• Board-Level Redundancy Protection
• Notebooks and Docking Stations
• Servers and Routers with Ethernet Interfaces
• SONET/SDH Signal Routing
• T3/E3 Redundancy Protection

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Specifications
Attribute Value
Typical Data Rate 10 Mbps, 100 Mbps, 1000 Mbps
Number of Ports 4
Integrated LED Drivers Yes
Power Supply Type Single
Typical Operating Supply Voltage 3 → 3.6 V
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Height 0.75mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5.1mm
60 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 60)
$ 4.664
(exc. GST)
$ 5.364
(inc. GST)
units
Per unit
Per Tube*
60 +
$4.664
$279.84
*price indicative
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
High-frequency clock and data signal multiplexer (MUX) devices ...
Description:
High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.