- RS Stock No.:
- 177-3531
- Mfr. Part No.:
- KSZ8794CNXIC
- Brand:
- Microchip
- RS Stock No.:
- 177-3531
- Mfr. Part No.:
- KSZ8794CNXIC
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The KSZ8794CNX is a highly integrated, Layer 2 managed, four-port switch with numerous features designed to reduce system cost. It is intended for cost-sensitive applications requiring three 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port. The KSZ8794CNX incorporates a small package outline, low power consumption with internal biasing, and on-chip termination
Integrated 4-port 10/100 Layer-2 switch with Gigabit uplink
New generation switch with three MACs, one GMAC (for uplink) and three PHYs
10/100Base-T/TX switch system which combines a switch engine, frame buffer management, address lookup table, queue management, MIB counters, MAC, and PHY transceivers
Rapid spanning tree support (RSTP) for topology management
Microchip's LinkMD® cable diagnostic capabilities for determining cable opens, shorts, and length
Advanced Switch Capabilities
VLAN support for up to 128 active VLAN groups (full range 4096 of VLAN IDs)
New generation switch with three MACs, one GMAC (for uplink) and three PHYs
10/100Base-T/TX switch system which combines a switch engine, frame buffer management, address lookup table, queue management, MIB counters, MAC, and PHY transceivers
Rapid spanning tree support (RSTP) for topology management
Microchip's LinkMD® cable diagnostic capabilities for determining cable opens, shorts, and length
Advanced Switch Capabilities
VLAN support for up to 128 active VLAN groups (full range 4096 of VLAN IDs)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Network Interface | RGMII,MII,RMII |
IC Type | Switch IC |
Data Rate | 10/100Mbps |
Number of Ports | 4 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 0.85 x 8 x 8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |