RE523-HP, Single Sided 37-Way Edge Eurocard PCB FR2 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
26 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 206-5920
- Mfr. Part No.:
- RE523-HP
- Manufacturer:
- Roth Elektronik
- COO (Country of Origin):
- FR
units | Per unit |
1 - 9 | $7.30 |
10 - 19 | $7.20 |
20 - 49 | $7.07 |
50 + | $6.83 |
Stripboard RE52x
Note
Attribute | Value |
Base Material | Synthetic Resin Bonded Paper |
Number of Sides | 1 |
Dimensions | 160 x 100 x 1.5mm |
Copper Thickness | 35µm |
Hole Diameter | 1mm |
Hole Layout | 37 x 57 |
Hole Pitch | 2.54 x 2.54mm |
Connection | 37-Way Edge |
FR Material Grade | FR2 |
Length | 160mm |
Thickness | 1.5mm |
Width | 100mm |