- RS Stock No.:
- 391-7349
- Mfr. Part No.:
- CPU-131
- Brand:
- Sunhayato
In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$41.95
(exc. GST)
$48.24
(inc. GST)
Units | Per unit |
1 + | $41.95 |
- RS Stock No.:
- 391-7349
- Mfr. Part No.:
- CPU-131
- Brand:
- Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Medium-Sized Universal Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Universal Board |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 150 x 96 x 1.6mm |
FR Material Grade | FR4 |
Length | 150mm |
Thickness | 1.6mm |
Width | 96mm |