- RS Stock No.:
- 464-5382
- Mfr. Part No.:
- CK-19
- Brand:
- Sunhayato
14 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$17.41
(exc. GST)
$20.02
(inc. GST)
Units | Per unit |
1 + | $17.41 |
- RS Stock No.:
- 464-5382
- Mfr. Part No.:
- CK-19
- Brand:
- Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
USB connector converter board
Converts A / B-type USB connector to 2.54 mm pitch
V-groove finish, dual board with connector socket
V-groove finish, dual board with connector socket
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 55.88 x 24.13 x 1.6mm |
FR Material Grade | FR4 |
Length | 55.88mm |
Thickness | 1.6mm |
Width | 24.13mm |