- RS Stock No.:
- 631-2725
- Mfr. Part No.:
- ICB-017
- Brand:
- Sunhayato
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$11.33
(exc. GST)
$13.03
(inc. GST)
Units | Per unit |
1 + | $11.33 |
- RS Stock No.:
- 631-2725
- Mfr. Part No.:
- ICB-017
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 64 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 98 x 22.5 x 1.2mm |
FR Material Grade | FR4 |
Length | 98mm |
Thickness | 1.2mm |
Width | 22.5mm |