RE899, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board FR4 21.59 x 16.51 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE899 Multiadapter SO8, SO8w, HSOP8, HTSOP8, SOP8

Adaption circuit board for SO8, SO8w, HSOP8, HTSOP8, SOP8
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 21.59 x 16.51 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 21.59mm
Thickness 1.5mm
Width 16.51mm
15 Within 5 working day(s) (Global stock)
102 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 3.86
(exc. GST)
$ 4.44
(inc. GST)
units
Per unit
1 +
$3.86