Zarges Extension Ladder 2 x 10 steps Aluminium 4.9m open length

  • RS Stock No. 172-1304
  • Mfr. Part No. 44820
  • Manufacturer Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

Zarges Extension Ladder

The Zarges extension ladder has 2 x 10 steps of aluminium and 4.9m open length. It is a push-up ladder, the height can be set manually and locked in that position. The two parts of the ladder can also be used separately, as a single ladder. The maximum total permissible load is 150kg.

Features and Benefits

• Aluminium stiles for maximum stability
• Convenient and precise rung-by-rung height adjustment in a grid of 280mm
• External width of the lower ladder is 420mm
• Flexible
• Positive-locking extruded aluminium section guide fittings
• Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping
• Robust extruded-section triangular rungs with horizontal steps in working position
• Rubber feet
• Suitable to climb high

Applications

• Roof and loft access
• Window cleaning
• Painting and decorating

Certifications

• EN131

Specifications
Attribute Value
Closed Length 2.93m
Number of Treads 2 x 10
Stiles Material Aluminium
Tread Material Aluminium
Open Length 4.9
Weight 11.3kg
20 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 275.12
(exc. GST)
$ 316.39
(inc. GST)
units
Per unit
1 +
$275.12
Related Products
Zarges GRP step ladders with glass reinforced polyester ...
Description:
Zarges GRP step ladders with glass reinforced polyester stiles that offer insulation and eliminates spark risk in electrically hazardous areas. These ladders are convenient and comfortable but also offer safe standing on the platform. • Aluminium alloy treads, 80 mm ...
Professional 30 000v insulated step made from glass ...
Description:
Professional 30 000v insulated step made from glass fibre reinforced resin. Non slip surface505 x 505 mm platform. Platform stands 265 mm from pavement.
Zarges double-sided steps, anodised finish with 80 mm ...
Description:
Zarges double-sided steps, anodised finish with 80 mm deep treads. The treads and stiles are made from extruded aluminium sections for excellent durability. Triple riveted connection between treads and stiles to ensure maximum strength and a strong strap. • Stand ...
The RS high quality steel kick steps are ...
Description:
The RS high quality steel kick steps are the perfect accessory for your storeroom, office or workplace. These premium GS approved steps are finished in four different colours to match your needs. Supplied in knocked down form where two sections ...