- RS Stock No.:
- 188-3826
- Mfr. Part No.:
- U.53E6
- Brand:
- Facom
- RS Stock No.:
- 188-3826
- Mfr. Part No.:
- U.53E6
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Facom U. 53E6 is Threaded tips.
diameter 6 mm
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | M14 |
Overall Length | 36.5 mm |