- RS Stock No.:
- 188-3893
- Mfr. Part No.:
- U.49AM
- Brand:
- Facom
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$255.70
(exc. GST)
$294.06
(inc. GST)
Units | Per unit |
1 + | $255.70 |
- RS Stock No.:
- 188-3893
- Mfr. Part No.:
- U.49AM
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
For fitting on high spread clamps U.49P5 to U.49P9.
Allows to extract bearings with an inner diameter Ø 18 to 60 mm.
Use of threaded tips U.53E4 to U.53E14 with the adaptor tip U.53H3.
Allows to extract bearings with an inner diameter Ø 18 to 60 mm.
Use of threaded tips U.53E4 to U.53E14 with the adaptor tip U.53H3.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | 1/2in |
Overall Length | 452 mm |