Petzl with Rope Descender, Anchor Sling, Rescue Rope, Jag System, Hooking Device, Telescopic Pole, Safety Equipment Bag
- RS Stock No.:
- 150-446
- Mfr. Part No.:
- Rescue Kit - 120m
- Brand:
- Petzl
Subtotal (1 unit)*
$10,822.40
(exc. GST)
$12,445.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,822.40 |
*price indicative
- RS Stock No.:
- 150-446
- Mfr. Part No.:
- Rescue Kit - 120m
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Fall Arrest & Fall Recovery Kit | |
| Adjustable Straps | Chest, Leg | |
| Connecting Element | Adjustable Lanyard | |
| Anchorage End Connection | Sewn Termination with Plastic Sleeve | |
| Kit Contents | Rope Descender, Anchor Sling, Rescue Rope, Jag System, Hooking Device, Telescopic Pole, Safety Equipment Bag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Fall Arrest & Fall Recovery Kit | ||
Adjustable Straps Chest, Leg | ||
Connecting Element Adjustable Lanyard | ||
Anchorage End Connection Sewn Termination with Plastic Sleeve | ||
Kit Contents Rope Descender, Anchor Sling, Rescue Rope, Jag System, Hooking Device, Telescopic Pole, Safety Equipment Bag | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Petzl ASAP Fall Arrest Kit is a comprehensive solution designed for fall protection at height. This ready-to-use kit includes a NEWTON harness and an ASAP mobile fall arrester for effective safety. It comes pre-assembled to minimize assembly errors and ensure quick deployment. The kit includes all necessary components for immediate use. Available in various sizes and lengths, it caters to different user needs.
ASAP arrester moves freely without manual intervention
Pre-assembled kit for quick and safe setup
Weight improves rope glide through the ASAP
Available in multiple sizes and rope lengths
Related links
- Petzl with Safety Equipment Bag Jag System Anchor Sling Rope Descender
- Petzl with AXIS 11 mm Rope BUCKET Bag Open-Gated Ring, CONNEXION FIXE Anchor
- Fall Arrest & Fall Recovery Kits
- NEOFEU NSACTRA.NEO.N Polyester Black Safety Equipment Bag
- HF U18-42342 Red Safety Equipment Bag
- Cromwell Polythene W1018 Polyethylene Green Safety Equipment Bag
- Cromwell Polythene W1017 Polyethylene Blue Safety Equipment Bag
- Cromwell Polythene W1019 Polyethylene Natural Safety Equipment Bag
