Petzl with Safety Equipment Bag, Telescopic Pole, Jag System, Rescue Rope, Anchor Sling, Hooking Device, Rope Descender

Subtotal (1 unit)*

$10,307.06

(exc. GST)

$11,853.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,307.06

*price indicative

RS Stock No.:
150-447
Mfr. Part No.:
Rescue Kit - 60m
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Fall Arrest & Fall Recovery Kit

Adjustable Straps

Leg, Chest

Connecting Element

Adjustable Lanyard

Anchorage End Connection

Sewn Termination with Plastic Sleeve

Standards/Approvals

No

Kit Contents

Safety Equipment Bag, Telescopic Pole, Jag System, Rescue Rope, Anchor Sling, Hooking Device, Rope Descender

RoHS Status: Exempt

The Petzl ASAP Fall Arrest Kit is a comprehensive solution designed for fall protection at height. This ready-to-use kit includes a NEWTON harness and an ASAP mobile fall arrester for effective safety. It comes pre-assembled to minimize assembly errors and ensure quick deployment. The kit includes all necessary components for immediate use. Available in various sizes and lengths, it caters to different user needs.

ASAP arrester moves freely without manual intervention

Pre-assembled kit for quick and safe setup

Weight improves rope glide through the ASAP

Available in multiple sizes and rope lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy