Protecta Fall Arrest Kit with 1 AB10033NG 1 Point Full Body Harness, 1 AD111 Rebel Webbing Fall Arrester, 1 AK053
- RS Stock No.:
- 161-8400
- Mfr. Part No.:
- AA420NG
- Brand:
- Protecta
Discontinued product
- RS Stock No.:
- 161-8400
- Mfr. Part No.:
- AA420NG
- Brand:
- Protecta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Maintenance kit comprising harness, anchorage sling, mini bloc & storage bag
Maintenance kit:Maintenance kit comprising harness, anchorage sling, mini bloc & storage bag
AB10033NG 1 Point Full Body harness:Provides body support with 1 anchorage point
AM450/80 0.80cm sewn loop:For creating an anchor from an existing structure
AD111 Rebel™ Webbing Fall Arrester, 3m:Convenient self retracting fall arrest device
AK053 storage bag:Convenient storage bag
AB10033NG 1 Point Full Body harness:Provides body support with 1 anchorage point
AM450/80 0.80cm sewn loop:For creating an anchor from an existing structure
AD111 Rebel™ Webbing Fall Arrester, 3m:Convenient self retracting fall arrest device
AK053 storage bag:Convenient storage bag
Specifications
Attribute | Value |
---|---|
Application | Maintenance |
Kit Weight Capacity | 140kg |
Harness Attachment Point | Rear |
Adjustable Straps | Chest, Leg |
Connecting Element | SRL |
Connecting Element Length | 3m |
Anchorage Sling | Yes |
Bag Included | Yes |