Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 70mm
- RS Stock No.:
- 460-338
- Mfr. Part No.:
- 18611600124
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$116.18
(exc. GST)
$133.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.18 |
*price indicative
- RS Stock No.:
- 460-338
- Mfr. Part No.:
- 18611600124
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Filter Mat | |
| Fan Size | 291 x 291mm | |
| Dimensions | 290 x 70mm | |
| Series | 1861 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Filter Mat | ||
Fan Size 291 x 291mm | ||
Dimensions 290 x 70mm | ||
Series 1861 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter mats for filter fans and exhaust filters are designed to provide efficient air filtration, ensuring optimal performance and protection. They help capture dust and particles, maintaining clean airflow and extending the lifespan of the units.
degree of protection is IP54
Highest filter class according to DIN EN 779
Highest filter class according to DIN EN 779
Related links
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 95mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 336 x 336 x 129mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans, 336 x 316mm
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 436 x 436 x 110mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans 336 x 316mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 470 x 470 x 152mm
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 336 x 336 x 110mm
