Recently searched

    Pfannenberg 17000205317 20W Fan Heater

    Subtotal (1 unit)**

    $57.35

    (exc. GST)

    $65.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    999999 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$57.35

    **price indicative

    RS Stock No.:
    562-631
    Mfr. Part No.:
    17000205317
    Brand:
    Pfannenberg
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Pfannenberg

    Maximum Output Power

    20W

    Height

    50mm

    Depth

    110mm

    Width

    110mm

    Related links