Fan Kit, Copal Electronics, TF037F-2000-P DC 16.1W 24 V dc 50.5 x 53.78 x 34.3mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Compact / Light weight
Low vibration

Specifications
Attribute Value
Supply Voltage 24 V dc
AC or DC Operation DC
Dimensions 50.5 x 53.78 x 34.3mm
Power Consumption 16.1W
Noise Level 65dB(A)
Maximum Current 670mA
Height 50.5mm
Width 53.78mm
Depth 34.3mm
Series TF037F
Direction of Curve Forward
1 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Box of 5
$ 1,936.80
(exc. GST)
$ 2,227.32
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$1,936.80
$387.36
*price indicative