- RS Stock No.:
- 826-0935
- Mfr. Part No.:
- 937.2301.001
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-0935
- Mfr. Part No.:
- 937.2301.001
- Brand:
- ebm-papst
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Variotronic Motor Drive Card
Variotronic Motor Drive Card suitable for use with ECA Series
Motor Drive Card
Specifications
Attribute | Value |
---|---|
For Use With | ECA Series |
Maximum Rotational Speed | 6000rpm |
Power Consumption | 20W |
Supply Voltage | 24 V dc |