- RS Stock No.:
- 604-1782
- Mfr. Part No.:
- MMZ1608Y300BT
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 604-1782
- Mfr. Part No.:
- MMZ1608Y300BT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MMZ1608
Chip beads made from 5 materials
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum DC Resistance | 50mΩ |
Application | Signal Line |
Material | Ferrite |