- RS Stock No.:
- 604-2022
- Mfr. Part No.:
- MMZ2012Y152BT
- Brand:
- TDK
Discontinued product
Alternative
TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1500Ω impedance at 100 MHz
$0.067
Each (In a Bag of 100)
RS Stock No.: 786-5069
- RS Stock No.:
- 604-2022
- Mfr. Part No.:
- MMZ2012Y152BT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MMZ2012
Chip beads made from 4 materials
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Impedance at 100 MHz | 1500Ω |
Current Rating | 500mA |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Maximum DC Resistance | 400mΩ |
Height | 0.85mm |
Application | Signal Line |
Material | Ferrite |
Series | MMZ |