- RS Stock No.:
- 604-2088
- Mfr. Part No.:
- MPZ1608D101BT
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 604-2088
- Mfr. Part No.:
- MPZ1608D101BT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MPZ1608
Low-resistance type, enabling lower power consumption
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum DC Resistance | 150mΩ |
Application | Power Line |