- RS Stock No.:
- 643-9921
- Mfr. Part No.:
- MPZ1005S121CT
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 643-9921
- Mfr. Part No.:
- MPZ1005S121CT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MPZ1005 Series
Power line EMC reduction component, 1005 size
Crosstalk-free closed magnetic circuit structure
Crosstalk-free closed magnetic circuit structure
Specifications
Attribute | Value |
---|---|
Package Type | 0402 |
Impedance at 100 MHz | 120Ω |
Current Rating | 1.2A |
Type | Chip Bead |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum DC Resistance | 90mΩ |
Material | Ferrite |
Application | Power Line |
Series | MPZ |