KEMET Ferrite Core 61 mm
- RS Stock No.:
- 444-656
- Mfr. Part No.:
- ESD-R-613325XH-R1
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.48
(exc. GST)
$46.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 15 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.48 |
| 5 + | $39.27 |
*price indicative
- RS Stock No.:
- 444-656
- Mfr. Part No.:
- ESD-R-613325XH-R1
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Core | |
| Sub Type | EMI Suppression Toroid Core | |
| Minimum Frequency | 10MHz | |
| Application | Round Cable, EMI Suppression | |
| Material | Nickel Zinc | |
| Diameter | 61mm | |
| Maximum Frequency | 500MHz | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Core | ||
Sub Type EMI Suppression Toroid Core | ||
Minimum Frequency 10MHz | ||
Application Round Cable, EMI Suppression | ||
Material Nickel Zinc | ||
Diameter 61mm | ||
Maximum Frequency 500MHz | ||
Standards/Approvals UL-94 V-0, RoHS | ||
- COO (Country of Origin):
- CN
The KEMET EMI core solid for round cables features toroidal Ni-Zn ferrite construction in a white case.
High heat resistance
Cable holding mechanism
RoHS
