Fair-Rite Openable, Diameter 9 mm Ferrite Core, Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-2785
Mfr. Part No.:
475178281
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

Round Cable Snap-Its

Series

04

Application

EMI Suppression

Material

75 Material

Key

No

Impedance at 25 MHz

180Ω

Openable

Yes

Aperture Diameter

9mm

Number of Apertures

1

External Depth

21mm

External Width

39.4mm

Gapped

No

External Height

21mm

Standards/Approvals

RoHS

Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL 94 V-0.Many of the snap-it parts have round core equivalents.

Round cable snap-it assemblies are controlled for impedances only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy