KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 15 x 6.2 x 3.5mm
This image is representative of the product range
6000 Delivery within 8 working days
Price (ex. GST) Each (In a Box of 6000)
$0.498
(exc. GST)
$0.573
(inc. GST)
units | Per unit | Per Box* |
6000 + | $0.498 | $2,988.00 |
*price indicative |
Added
- RS Stock No.:
- 161-4583
- Mfr. Part No.:
- ESD-R-14A
- Manufacturer:
- KEMET
- COO (Country of Origin):
- CN
ESD-R Series, Toroidal Cores
Attribute | Value |
Type | Toroid Core |
Dimensions | 15 x 6.2 x 3.5mm |
Application | Consumer Electronics |
Material | Ferrite |
Height | 3.5mm |
Inner Diameter | 6.2mm |
Outer Diameter | 15mm |