- RS Stock No.:
- 371-7385
- Mfr. Part No.:
- HF70T25X13X15
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 371-7385
- Mfr. Part No.:
- HF70T25X13X15
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Toroidal Core, T Series
Toroidal ferrite cores for filtering and choke applications
Suitable for use with video, audio, electrical components, business equipment, etc.
Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Suitable for use with video, audio, electrical components, business equipment, etc.
Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Intercepting/absorbing generated/infiltrated noise
common mode filter toroidal
common mode filter toroidal
Specifications
Attribute | Value |
---|---|
Type | EMI Suppression Toroid Core |
Dimensions | 25 (Dia.) x 13mm |
Application | Round Cable |
Material | HF70 |
Diameter | 25mm |
Height | 13mm |
Inner Diameter | 15mm |
Outer Diameter | 25mm |