KEMET Ferrite Ring, 25 Dia. x 8mm, For Consumer Electronics, Apertures: 1, Diameter 15mm
This image is representative of the product range
320 Delivery within 8 working days
Price (ex. GST) Each (In a Bag of 5)
$3.52
(exc. GST)
$4.05
(inc. GST)
units | Per unit | Per Bag* |
5 - 45 | $3.52 | $17.60 |
50 - 120 | $2.94 | $14.70 |
125 - 245 | $2.718 | $13.59 |
250 - 595 | $2.594 | $12.97 |
600 + | $2.27 | $11.35 |
*price indicative |
Added
- RS Stock No.:
- 811-9045
- Mfr. Part No.:
- ESD-R-25D-8
- Manufacturer:
- KEMET
ESD-R Series, Toroidal Cores
Attribute | Value |
Series | ESD-R Toroidal Cores |
Type | Ferrite Core |
Application | Consumer Electronics |
Material | Ferrite |
Outer Dimensions | 25 Dia. x 8mm |
Aperture Diameter | 15mm |
Number of Apertures | 1 |
Outer Height | 8mm |
Outer Width | 25 Dia.mm |