Wurth Elektronik Openable Ferrite Ring with key, For General Application
- RS Stock No.:
- 248-8141
- Mfr. Part No.:
- 78271111
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 38 units)**
$269.534
(exc. GST)
$309.966
(inc. GST)
38 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Real time qty checker
Units | Per unit | Per Tray** |
---|---|---|
38 - 114 | $7.093 | $269.534 |
152 - 722 | $6.424 | $244.112 |
760 + | $5.782 | $219.716 |
**price indicative
- RS Stock No.:
- 248-8141
- Mfr. Part No.:
- 78271111
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | Snap Ferrite | |
Series | CAR-TEC | |
Application | General Application | |
Material | Nickel Zinc | |
Key | Yes | |
Openable | Yes | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type Snap Ferrite | ||
Series CAR-TEC | ||
Application General Application | ||
Material Nickel Zinc | ||
Key Yes | ||
Openable Yes | ||
Related links
- Wurth Elektronik Openable Ferrite Ring with key, For General Application
- Wurth Elektronik Openable Ferrite Ring with key For General Application
- Wurth Elektronik Openable Ferrite Ring with key For General Application
- Wurth Elektronik Openable Ferrite Ring For General Application
- Wurth Elektronik Openable Ferrite Ring For General Application
- Wurth Elektronik Openable Ferrite Sleeve with key For General Application, Safety Relevant
- Wurth Elektronik Openable Ferrite Sleeve with key For General Application, Safety Relevant
- Wurth Elektronik Openable Ferrite Sleeve with key For General Application, Safety Relevant