- RS Stock No.:
- 179-0647
- Mfr. Part No.:
- 15166-0429
- Brand:
- Molex
On back order for despatch 20/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.598
(exc. GST)
$5.288
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $4.598 | $22.99 |
250 - 495 | $4.484 | $22.42 |
500 + | $3.312 | $16.56 |
*price indicative |
- RS Stock No.:
- 179-0647
- Mfr. Part No.:
- 15166-0429
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.076m Cable Length, Tin (Sn) Plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 40 |
Series | Premo-Flex |
Length | 76mm |
Voltage Rating | 60 V ac |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 0.5 A |