- RS Stock No.:
- 179-2578
- Brand:
- RS PRO
85 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.812
(exc. GST)
$5.534
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.812 | $24.06 |
50 - 245 | $4.722 | $23.61 |
250 + | $3.886 | $19.43 |
*price indicative |
- RS Stock No.:
- 179-2578
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 12 |
Length | 50mm |