- RS Stock No.:
- 760-8787
- Mfr. Part No.:
- 15167-0255
- Brand:
- Molex
On back order for despatch 16/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.82
(exc. GST)
$5.54
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $4.82 | $24.10 |
250 - 495 | $4.734 | $23.67 |
500 + | $3.308 | $16.54 |
*price indicative |
- RS Stock No.:
- 760-8787
- Mfr. Part No.:
- 15167-0255
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1.00 mm Pitch Premo-Flex FFC Jumpers (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm FFC/FPC Connectors – Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Series | Premo-Flex |
Length | 152mm |
Width | 0.50 mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |