- RS Stock No.:
- 164-7496
- Mfr. Part No.:
- 5349578-1
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 164-7496
- Mfr. Part No.:
- 5349578-1
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Commscope Fibre Optic Patch Cable - Twin Zip, SC Duplex to SC Duplex, Multimode
From Commscope range of fibre optic OM1 and OM2 Twin Zip SC duplex to SC duplex multimode patch cables. The fibre optic assemblies have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) jacket. The fibre optic Twin Zip SC duplex to SC duplex multimode patch cables are available in various cable lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 1m |
Propagation Mode | OM1 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Fibre Type | OM1 |