TE Connectivity QSFP-DD to QSFP-DD Fibre Optic Cable, Black, 1m
- RS Stock No.:
- 196-8104
- Mfr. Part No.:
- 2323766-2
- Manufacturer:
- TE Connectivity
View all Fibre Optic Cable
7 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$321.91
(exc. GST)
$370.20
(inc. GST)
units | Per unit |
1 - 4 | $321.91 |
5 - 9 | $309.04 |
10 + | $296.17 |
- RS Stock No.:
- 196-8104
- Mfr. Part No.:
- 2323766-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
<b>QSFP-DD Cages Connectors & Cable Assemblies</b>
<b>Key Benefits</b>
<b>Applications</b>
Specifications
Attribute | Value |
Length | 1m |
Terminated/Unterminated | Terminated |
Connector B | QSFP-DD |
Sheath Colour | Black |
Connector A | QSFP-DD |
Data Rate | 56Gbps |
Sheath Material | PVC |