- RS Stock No.:
- 812-5340
- Mfr. Part No.:
- FSW
- Brand:
- Chemtronics
Discontinued product
- RS Stock No.:
- 812-5340
- Mfr. Part No.:
- FSW
- Brand:
- Chemtronics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
FSW™ Fusion Splice Wipes
These FSW™ Fusion Splice Wipes are versatile dry wipes in a compact and convenient tub, ideal for both tool kits and smaller work spaces.
FSW™ wipes are manufactured in a soft, non-linting material which is perfect for cleaning small areas.
Wipes can be used dry or wetted individually – or the tub, along with the roll of perforated wipes, can be saturated with a preferred cleaning solution. FSW™ Dry Wipes can be used with most common solvents.
FSW™ wipes are manufactured in a soft, non-linting material which is perfect for cleaning small areas.
Wipes can be used dry or wetted individually – or the tub, along with the roll of perforated wipes, can be saturated with a preferred cleaning solution. FSW™ Dry Wipes can be used with most common solvents.
Features
Soft, absorbent, non-linting, non-scratching material
Aperture pockets to collect gritty particles
Easy, clean-tear perforations – no long, loose fibres when torn
Lint-free and plastic safe
Aperture pockets to collect gritty particles
Easy, clean-tear perforations – no long, loose fibres when torn
Lint-free and plastic safe
Standards
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Cleaner Type | Wipe |
Application | Cleaning |
Package Type | Tub |
Package Size | 100 pcs |
Size | 76 x 76mm |