- RS Stock No.:
- 719-0936
- Mfr. Part No.:
- AFBR-57M5APZ
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 719-0936
- Mfr. Part No.:
- AFBR-57M5APZ
- Brand:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
Product Details
AFBR-57M5APZ Fibre Optic Transceivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1.25GBd |
Connector Shape | Round |
Transmitter Typical Rise Time | 150ps |
Transmitter Typical Fall Time | 150ps |
Receiver Jitter at Maximum Data Rate | 227ps |
Transmitter Jitter at Maximum Data Rate | 226ps |
Number of Pins | 20 |
Mounting Type | Snap-In |
Dimensions | 57.8 x 13.8 x 13mm |
Connector Type | LC |
Peak Transmitter Wavelength | 860nm |
Height | 13mm |
Length | 57.8mm |
Width | 13.8mm |