- RS Stock No.:
- 719-0955
- Mfr. Part No.:
- AFCT-5701PZ
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 719-0955
- Mfr. Part No.:
- AFCT-5701PZ
- Brand:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
Product Details
AFCT-5701Z and AFCT-5705Z Series Fibre Optic Transceivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1.25GBd |
Transmitter Typical Rise Time | 100ps |
Transmitter Typical Fall Time | 100ps |
Number of Pins | 20 |
Dimensions | 71.12 x 13.7 x 13.97mm |
Connector Type | RJ45 |
Height | 13.97mm |
Length | 71.12mm |
Width | 13.7mm |