- RS Stock No.:
- 488-7952
- Mfr. Part No.:
- PL-1000
- Brand:
- CML Innovative Technologies
Discontinued product
- RS Stock No.:
- 488-7952
- Mfr. Part No.:
- PL-1000
- Brand:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Endoscope
Designed to view inaccessible areas without costly disassembly
One hand operation of focus and light source
6000 pixels, 4o field of vision,
Minimum focus distance 19mm
Operating temperature '-23 to 49°C
Probe diameter 10mm, length 914mm, maximum bend radius 203mm
Halogen lamp housed in ABS case
Powered by 2 x AA Batteries (NOT supplied)
Spare lamps available separately
One hand operation of focus and light source
6000 pixels, 4o field of vision,
Minimum focus distance 19mm
Operating temperature '-23 to 49°C
Probe diameter 10mm, length 914mm, maximum bend radius 203mm
Halogen lamp housed in ABS case
Powered by 2 x AA Batteries (NOT supplied)
Spare lamps available separately
Specifications
Attribute | Value |
---|---|
For Use With | Endoscope |