- RS Stock No.:
- 146-0758
- Mfr. Part No.:
- AL460A-7-PBF
- Brand:
- AverLogic
Discontinued product
- RS Stock No.:
- 146-0758
- Mfr. Part No.:
- AL460A-7-PBF
- Brand:
- AverLogic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FIFO (First In First Out) Memory, AverLogic
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Organisation | 8M x 16 |
Data Bus Width | 16bit |
Bus Directional | Uni-Directional |
Configuration | Single |
Clock Frequency | 105MHz |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 128 |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 3.3 V |