- RS Stock No.:
- 103-2733
- Mfr. Part No.:
- T53 12050
- Brand:
- Orbitec
Discontinued product
- RS Stock No.:
- 103-2733
- Mfr. Part No.:
- T53 12050
- Brand:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Liliput T 5.5 telephone lamps
The 220 V model is neon, and features an integrated resistor (service life: 10,000 hours).
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Current Rating | 50 mA |
Diameter | 5mm |
Lamp Size | T5.5 |
Length | 30 mm |
Lens Colour | Clear |
Life Hours | 5000h |