- RS Stock No.:
- 360-7547
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 360-7547
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6 V |
Lamp Base | Midget Flange |
Current Rating | 40 mA |
Diameter | 5.84mm |
Lamp Size | T1 3/4 |
Length | 15.87 mm |
Lens Colour | Clear |
Luminosity | 0.5 lm |
Life Hours | 10000h |