- RS Stock No.:
- 655-9277
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 655-9277
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness
Super-high brightness
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.8 V |
Lamp Base | E10 |
Current Rating | 850 mA |
Diameter | 9.3mm |
Lamp Size | T9 |
Length | 31 mm |
Lens Colour | Clear |
Luminosity | 35 lm |
Life Hours | 10h |