- RS Stock No.:
- 236-1382
- Mfr. Part No.:
- 850.F350
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-1382
- Mfr. Part No.:
- 850.F350
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom has milled files. This milled files recommended for use on soft metals, cast iron, mild steel and soft plastics. The length of the file is 350 mm.
Used with holder 851B
Weight is 270 g
Weight is 270 g
Specifications
Attribute | Value |
---|---|
Shape | Flat |
Cut Type | Smooth |
Length | 350mm |
Handle Included | No |
Number of Pieces | 1 |